TE Connectivity 1-1814655-1

Connector Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Box
$ 1.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1814655-1.

Farnell

Datasheet2 pages1 year ago
Datasheet2 pages1 year ago
Datasheet1 page15 years ago
Datasheet1 page16 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-34.68%

CAD Models

Download TE Connectivity 1-1814655-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

KK 254 Breakaway Header Vertical 16 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
16pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 380nm 40.64mm*2.4892mm*2.49mm
TE Connectivity6-104910-5
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-104909-5
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-103635-5
Conn Shrouded Header (4 Sides) M 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-1814655-1 provided by its distributors.

Connector Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Box
SIP IC Skt 16 SSR Sn/Au FLH RoHS
IC Socket, SIP16, 16 Contact(s), 2.54mm Term Pitch, Solder
STRAIGHT 2.54MM 16 WAY THROUGH HOLE SIL SOCKET, SOLDER, 1A
TE Connectivity SIP16 SIL, 2.54mm, , , 40.64 x 4.4 x 2.54mm
SIP IC Skt 16 SSR Sn/Au FLH RoHS Number of Positions: 16 Centerline (Pitch): .09 in Centerline (Pitch): 2.54 mm Leg Style: Straight Circuit Application: Signal Sip Socket | 16 .09" 2.54 mm Straight | Part Number: 1-1814655-1 | Internal Number: 1-1814655-1 | .09" | TE Connectivity
SOCKET IC, SIL, 16WAY; Connector Type:SIP; No. of Contacts:16; Pitch Spacing:2.54mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Mounting Orientation:PC Board; Connector Type:SIP; Contact Clip Material:Beryllium Copper; Contact Clip Plating:10u" Gold; Contact Current Max:3.0A; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Resistance:10mohm; Contact Shell Plating:Tin / Lead; Contact Type:Stamped Pin; De-mating Force:63gf; Dielectric Strength VAC:1000V; External Depth:2.54mm; External Length / Height:2.54mm; External Width:35.6mm; Flammability Rating:UL94V-0; Height Above Pcb Max:4.57mm; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Mating Force:179gf; Moulding Material:Thermoplastic polyester; Mounting Type:PC Board; No. of Ways:16; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; PCB Hole Diameter:0.89mm; Package / Case:SIL; Pin Format:SIP; Shell Contact Material:Brass

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1218869