Molex 22-28-4163

Pin Header, 16 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-4163.

Newark

Datasheet70 pages6 years ago

Molex

HQonline

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.09%

CAD Models

Download Molex 22-28-4163 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.527
$ 0.527
Stock
107,025
242,148
242,148
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Amphenol Communications Solutions68001-216HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions68002-116HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bag
Pin Header, 12 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
Amphenol Communications Solutions68000-116HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
KK 254 Breakaway Header Right-Angle Surface Mount Compatible 16 Circuits 0.38
KK 254 Breakaway Header Vertical 20 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Descriptions

Descriptions of Molex 22-28-4163 provided by its distributors.

Pin Header, 16 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
KK 42375 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
KK 254 Breakaway Header, Vertical, 16 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 6.09mm, Bag
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole KK Bag
Connector, Header, 16Pos, 1Row, 2.54Mm; |Molex 22-28-4163
Headers & Wire Housings KK 100 Hdr Assy Bkwy 16 Ckt 15 SGold
Compliant Black Through Hole 2.54 mm Male Tin Lead Free Bulk
.100 K.K. Connectors 16CKT HEADER
16pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 380nm gold Black Through hole mounting 40.64mm*2.4892mm*2.49mm
Cross Referenced to MOLEX - Part MOL22-28-4163
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
BOARD-BOARD CONN, HEADER, 16WAY, 1ROW; P; BOARD-BOARD CONN, HEADER, 16WAY, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284163
  • 022284163
  • 22-28-4163.
  • 22284163
  • 42375-0051