Amphenol 84501-201LF

300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 84501-201LF.

IHS

Datasheet4 pages9 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions84501-001LF
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 10 300P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications Solutions84501-001
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array
Amphenol Communications Solutions84501-101
300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array
Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 10ROW 300P 6.5MM SH
Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 8ROW 240P 5.0MM SH

Descriptions

Descriptions of Amphenol 84501-201LF provided by its distributors.

300 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
1.27mm 10 Standing paste Plugin,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 300 Contact(s), 10 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Board to Board RCP 300 POS 1.27mm Solder ST SMD T/R
Array,Female Sockets 1.27mm 10 300pin 4mm,10mm 3.35mm 42.3mm*16.38mm
Board to Board & Mezzanine Connectors 300P RECPT
CONN ARRAY RCPT 300POS SMD GOLD
MEG-ARRAY LEAD FREE-300 POS RECP 4MM W/CAP
300P FEMALE MEG ARRAY 4mm RoHSconf
Conn, Bga Rcpt, 300Pos, 10Row, 1.27Mm; Mezzanine Connector Type:Array, Female; Pitch Spacing:1.27Mm; No. Of Rows:10Rows; No. Of Contacts:300Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Communications Solutions 84501-201LF

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84501201LF