TE Connectivity 1-1761609-5

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
$ 8.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761609-5.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Factory Futures

element14 APAC

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1-1761609-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1761606-5
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-5102162-0
Conn Ejector Header HDR 50 POS 2.54mm Solder RA Thru-Hole Frame
TE Connectivity1-5103311-0
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity3-826955-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity / AMP2-87579-2
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity3-5499206-0
AMP-Latch RoHS Compliant COMMERCIAL UL Connector Header UL94V-0 -65C~105C 1A 1000VAC V

Descriptions

Descriptions of TE Connectivity 1-1761609-5 provided by its distributors.

Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM; Connector Systems: Wire-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 50Contacts; Contact Termination Type: Through Hole Right Angle; Product 42K6511
IDC LOW PRO HDR 50P RA SHT LAT Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Right Angle Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-1761609-5 | Internal Number: 1-1761609-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1761609-5.