Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1761606-5

Wire-Board Connector, Header, 50 Positio; |Te Connectivity Amp 1-1761606-5.
$ 8.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761606-5.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Master Electronics

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
-5.38%

CAD Models

Download TE Connectivity 1-1761606-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-5499206-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-5499910-0
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity1-5102155-0
50 Positions Header Connector 0.100 (2.54mm) Through Hole Gold or Gold-Palladiu"
HEADER, CONN, PCB PLUG,50 CONT, THRU-HOLE,2500 SERIES, BREAKAWAY, FOUR-WALL, GRAY,2A
".100"" Mini Mate® Isolated Power Connector Terminal Strip"
TE Connectivity / AMP7-87589-1
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 1-1761606-5 provided by its distributors.

Wire-Board Connector, Header, 50 Positio; |Te Connectivity Amp 1-1761606-5.
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
50pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 760nm gold palladium Black Through hole mounting 71.12mm(Length)*9.19mm(height)
CONNECTOR, HEADER, 50POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 50Contacts; Gender: Header; Product Range: AMP-LATCH Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
IDC LOW PRO HDR 50P VERT LA Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-1761606-5 | Internal Number: 1-1761606-5 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1761606-5.