
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Interstate Connecting Components | 1-1744426-0 | 0 | 20h | |||||||||
| Heilind Asia | 1-1744426-0 | 0 | 15h | |||||||||
| Heilind Americas | 1-1744426-0 | 0 | 22h | |||||||||
| Sager Electronics | 1-1744426-0 | 0 | 4800 | |||||||||
| Newark | 1-1744426-0 | 0 | 4800 |
Download datasheets and manufacturer documentation for TE Connectivity 1-1744426-0.
Download TE Connectivity 1-1744426-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1744426-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1744426-0.