Molex 22-03-5105

Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-5105.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Molex

_legacy Avnet

Master Electronics

element14 APAC

Inventory History

3 month trend:
-15.10%

CAD Models

Download Molex 22-03-5105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-2132230-0
Conn Shrouded Header HDR 10Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity1-2132415-0
Conn Shrouded Header HDR 10Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 10 Contacts, 2.5mm Pitch
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
TE Connectivity917788-1
Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Loose Piece
HIROSE ELECTRICDF1BZ-10P-2.5DSA
CONN HEADER VERT 10POS 2.5MM / Connector Header Through Hole 10 position 0.098" (2.50mm)

Descriptions

Descriptions of Molex 22-03-5105 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
Header, 10-Pin, 2.5mm Pitch, 1 Detent Lock, 3A, Tin, Natural Color, TH, 27.4mm × 4.9mm H
Pin Header, 10 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 10 Circuits, Bag, 3.50mm PC Tail Length
CONNECTOR, HEADER, 10POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:10Contacts; Gender:Header; Product Range:Mini-SPOX 5267 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Contact Resistance:20mohm; Current Rating:3A; Material:PA Polyamide (Nylon) 6/6; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022035105
  • 022035105
  • 22-03-5105.
  • 22-03-5105..
  • 22/03/5105
  • 2203-5105
  • 22035105