TE Connectivity / AMP 1740317-7

Lighting Accessories Conn Outlet PIN 6 POS 8.5mm 6 Terminal 1 Port Box
$ 3.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1740317-7.

IHS

Datasheet4 pages1 year ago

Newark

TE Connectivity

Farnell

CAD Models

Download TE Connectivity / AMP 1740317-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1740317-9
Lighting Accessories Conn Outlet PIN 6 POS 8.5mm 6 Terminal 1 Port Box
TE Connectivity / AMP1740317-3
Lighting Accessories Conn Outlet PIN 6 POS 8.5mm 6 Terminal 1 Port Box
TE Connectivity1740317-1
Lighting Accessories Conn Outlet PIN 6 POS 8.5mm 6 Terminal 1 Port Box
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
6.00mm Tab Wire-to-Wire Receptacle Housing, Secondary Lock, 6 Circuits
ITT / CannonVRPC-06P-67
Rectangular Power Connector

Descriptions

Descriptions of TE Connectivity / AMP 1740317-7 provided by its distributors.

Lighting Accessories Conn Outlet PIN 6 POS 8.5mm 6 Terminal 1 Port Box
Nector S Distributor Assy 6 Pos Grey/ Box |Te Connectivity 1740317-7
Combination Line Connector, 6 Contact(s), Male
7.5mm MiniHVL Connector System
Lighting Connectors CONTACT+HOUS ASSY
HOUSING ASSY, 6WAY, LIGHT GREY; Connector Type:IEC; Gender:Socket; Current Rating:7A; Voltage Rating, AC:42V; No. of Outlets:2; Termination Method:IDC; Series:MiniHVL; Mounting Type:Panel; Colour:Light Grey; Contact Material:Cu Ni Si; No. of Mating Cycles:300; Ways, No. of:6

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors