TE Connectivity 1-1740195-2

D Sub Conn, Plug, De, 9Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-1740195-2
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1740195-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

element14 APAC

Master Electronics

TME

CAD Models

Download TE Connectivity 1-1740195-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-04-12
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-04-13
LTD Date2022-05-13
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

HARTING Elektronik09551666812741
D-SUB STANDARD SERIES, 9 WAY RIGHT ANGLE SMT PCB D-SUB CONN PLUG, 2.76MM PITCH
HARTING Elektronik09551666819741
D-SUB SERIES, 9 WAY RIGHT ANGLE SMT PCB D-SUB CONNECTOR PLUG, 2.76MM PITCH
HARTING Elektronik09551666811741
Conn D-Subminiature M 9 POS 2.76mm Solder RA SMD 9 Terminal 1 Port T/R
D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of TE Connectivity 1-1740195-2 provided by its distributors.

D Sub Conn, Plug, De, 9Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 1-1740195-2
D SUB CONN, PLUG, DE, 9POS, SOLDER; Available until stocks are exhausted Alternative available
AMPLIMITE HDP-20 SERIES, 9 WAY RIGHT ANGLE SMT PCB D-SUB CONN PLUG, 2.74MM PITCH
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40 Unc, Plug
Conn D-Subminiature PIN 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port T/R
Avnet Japan
Standard Board Mount Connectors Product Highlights: Number of Positions = 9 Plug PCB Mount Angle = Right Angle Product Series = HD 20 With Mating Connector Lock
PLUG, D, SMT, THR/INSERT, 9WAY; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper, Magnesium; Conta
9P HD20 PIN HEADERr, UNC4-40 Connector Style:Plug;Connector System:Board-to-Board;Number of Positions:9;Centerline (Pitch):2.74 mm;Centerline (Pitch):.108 in Plug Board-to-Board 9 2.74 mm | PCB D-Sub Connector | Part# 1-1740195-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1740195-2 .