TE Connectivity 1-1734261-5

Conn High Performance Interconnect HDR 15 POS 1.25mm Solder RA SMD Reel
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1734261-5.

IHS

Datasheet5 pages1 year ago

Master Electronics

Factory Futures

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download TE Connectivity 1-1734261-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-03-22
LTD Date2024-04-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits
Pin Header, Right Angle, Wire-to-Board, 1.25 mm, 1 Rows, 14 Contacts, Surface Mount Right Angle
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Right Angle, Lead-free, 11 Circuits
TE Connectivity1-1734260-1
Conn High Performance Interconnect HDR 11 POS 1.25mm Solder ST SMD T/R
TE Connectivity1-1734260-3
Board Connector, 13 Contact(S), 1 Row(S), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-1734260-4
Conn High Performance Interconnect HDR 14 POS 1.25mm Solder ST SMD T/R

Descriptions

Descriptions of TE Connectivity 1-1734261-5 provided by its distributors.

Conn High Performance Interconnect HDR 15 POS 1.25mm Solder RA SMD Reel
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
1.25 WTB, HDR, SMT, RA, 15P Amp Hpi 1.25 Mm Header | Part Number: 1-1734261-5 | Internal Number: 1-1734261-5 | TE Connectivity
CONNECTOR, HEADER, 15POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:15Contacts; Gender:Header; Product Range:HDR Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1734261-5 .