TE Connectivity 1-1718646-1

6 Rectangular Connectors - Housings Receptacle Black 0.157 (4.00mm)
$ 1.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1718646-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+6.63%

CAD Models

Download TE Connectivity 1-1718646-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1718806-1
5Pos, Mcon 1.2 - Ll Connector, Sealed Rohs Compliant: Yes |Amp Te Connectivity 1-1718806-1
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal
TE Connectivity796640-6
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP936394-2
Sealed Sensor Connector Receptacle Black 2.8mm SLD 6P Plug
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
3.96mm 1x6P 6 1 Without a buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS

Descriptions

Descriptions of TE Connectivity 1-1718646-1 provided by its distributors.

6 Rectangular Connectors - Housings Receptacle Black 0.157 (4.00mm)
Automotive Housing, Rcpt, 6Pos; Product Range:Mcon 1.2 Series; Gender:Receptacle; No. Of Positions:6Positions; For Use With:Amp Mcon 1.2 Series Automotive Socket Contacts; Ip Rating:Ip6K9K; Voltage Rating:12Vdc; Current Rating:- Rohs Compliant: Yes |Te Connectivity 1-1718646-1
Series = MCON / Lockable = Yes / Polarised = Yes / Poles = 6 / Operating Temperature Max. °C = 130 / Operating Temperature Min. °C = -40 / B mm = 32.7 / A mm = 16.5 / Rows = 1 / Packaging = Bulk / Housing Material = PA 6 GF / Pitch mm = 4 / Gender = Receptacle / Housing Colour = Black
6POS, MCON 1.2 LL REC SEALED Nominal Voltage Architecture: 48 V Number of Positions: 6 Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.2 mm Automotive Housing | 48 V 6 Housing for Female Terminals Wire-to-Wire | Part Number: 1-1718646-1 | Internal Number: 1-1718646-1 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1718646-1 .