Molex 09-50-1061

Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 09-50-1061.

IHS

Datasheet1 page12 years ago

Molex

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+7.21%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 5 Circuits
TE Connectivity3-640433-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640430-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity3-640595-6
Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle

Descriptions

Descriptions of Molex 09-50-1061 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
3.96mm Pitch SPOX™ Crimp Housing, Female, with Friction Ramp, 6 Circuits
Connector Housing Receptacle 6 Position 3.96mm Pitch Straight
Connector Housing, With Ramps, SPOX 5195 Series, Receptacle, 6 Ways, 3.96 mm, 5194 Crimp Terminal
CONN RCPT HSG 6POS 3.96MM / 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm)
Conn Housing F 6 POS 3.96mm Crimp ST Cable Mount Bag
Avnet Japan
Molex Connector housing, 6road, 3.96mmPitch, 1line
3.96mm 1x6P 6 1 P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 09501061 Spox Crimp Housing 6 Pin 3.96mm Pitch Natural
SPOX Housing, Receptacle, 6 Poles, 1 Rows, 3.96mm Pitch
Headers & Wire Housings 6CKT 396MM SPOX HOUSING 519506
CONNECTOR, HOUSING, CRIMP, 6, NYLON
7CKT 3.96MM SPOX HOUSING 519507
06P SPOX CRIMPTERM HOUS 3.96MM
CONNECTOR, RCPT, 6POS, 1ROW, 3.96MM; Pitch Spacing:3.96mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:SPOX 5195 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Mater

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0009501061
  • 009501061
  • 09-50-1061.
  • 09-50-1061..
  • 0950-1061
  • 09501061
  • 9501061