TE Connectivity 1-1703843-1

Automotive Connector Housing, Heavy Duty Sealed Connector Series, Plug, 3 Ways
$ 1.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703843-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-22.28%

CAD Models

Download TE Connectivity 1-1703843-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1670730-1
DEUTSCH Heavy Duty Sealed Connector 3 Position TAB 1.5X0.63,Tab HSG, Accessory
TE Connectivity3-1670730-1
Heavy Duty Sealed Connector 3POS,TAB 1.5X0.63,TAB HSG,ASSY
TE Connectivity2-1670730-1
TE Connectivity 2-1670730-1 Automotive Connector Female Unshrouded 3POS 1.5x0.63
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1703843-1 provided by its distributors.

AUTOMOTIVE CONNECTOR HOUSING, HEAVY DUTY SEALED CONNECTOR SERIES, PLUG, 3 WAYS
3POS,TAB 1.6X0.6,TAB HSG,ASSY,
TE Connectivity 1-1703843-1 Heavy Duty Sealed Female Shrouded Connector
Combination Line Connector, 3 Contact(s), Male
Conn Housing PL 3 POS Crimp ST Panel Mount Black Box Automotive
TE Connectivity , HDSCS, 3, 20A, , IP67, IP6K9K
AUTOMOTIVE CONNECTOR HOUSINGS;
TE Connectivity 1-1703843-1 自動車用コネクタ
AUTOMOTIVE CONN HOUSING, PLUG, 3POS; Product Range:HDSCS Series; Gender:Plug; No. of Positions:3Ways; For Use With:AMP HDSCS Series Pin Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled Bod
3POS,TAB 1.6X0.6,TAB HSG,ASSY, Nominal Voltage Architecture: 24 V 48 V 12 V Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.6 mm Heavy Duty Sealed Connector Series Housing | 24 V 3 | Part Number: 1-1703843-1 | Internal Number: 1-1703843-1 | 1.6 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty