TE Connectivity 1-1703839-1

Heavy Duty Sealed Connector 2POS, TAB 2.8X0.8, TAB HSG, ASSY
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703839-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-3.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
TE Connectivity1-1355531-1
Fiber Optic Cable Assemblies Lwl Geh ,assy 2P, sw |Amp Te Connectivity 1-1355531-1
TE Connectivity172864-2
Automotive Connectors 250 Positive Lock 2P T Type |Amp Te Connectivity 172864-2
Rectangular Power Connector, 2 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
6.3mm 2 Position Snap-In Panel Mount Plug Housing Connector

Descriptions

Descriptions of TE Connectivity 1-1703839-1 provided by its distributors.

Heavy Duty Sealed Connector 2POS,TAB 2.8X0.8,TAB HSG,ASSY
Avnet Japan
Conn Housing PL 2 POS 6mm Crimp ST Cable Mount Black Box Automotive
Combination Line Connector, 2 Contact(s), Male
HDSCS Series 2 Position 6 mm Pitch Single Row Wire to Wire Plug
TE Connectivity , HDSCS, 2, 40A, , IP67, IP6K9K
Housing, Plug, Hdscs Contact; Product Range:Hdscs Series; Connector Mounting:Cable Mount; Rectangular Shell Size:-; For Use With:Amp Heavy Duty Sealed Connector Series (Hdscs) Series Power Contacts; Connector Body Material:Pbt Rohs Compliant: Yes |Te Connectivity 1-1703839-1
2POS,TAB 2.8X0.8,TAB HSG,ASSY Nominal Voltage Architecture: 24 V 12 V 48 V Number of Positions: 2 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 24 V | Part Number: 1-1703839-1 | Internal Number: 1-1703839-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty