TE Connectivity 1-1670921-1

TE Connectivity 1-1670921-1 MCON Connector Female Unshrouded 5Pos
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1670921-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-8.93%

CAD Models

Download TE Connectivity 1-1670921-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1438992-1
Combination Line Connector, 5 Contact(S), Female |Amp Te Connectivity 1438992-1
Lock Secondary TPA M/P 5 BLK
Conn Housing RCP 5 POS Crimp ST Cable Mount Black
Lock Secondary TPA M/P BLK
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Carton Automotive

Descriptions

Descriptions of TE Connectivity 1-1670921-1 provided by its distributors.

TE Connectivity 1-1670921-1 MCON Connector Female Unshrouded 5Pos
Automotive Conn 5P Mcon-1.2 Recept Housing
Combination Line Connector, 5 Contact(s), Female, Receptacle
Conn Housing RCP 5 POS 4mm Crimp ST Cable Mount Black Box
AUTOMOTIVE CONNECTOR HOUSINGS;
Latch Lock,Plug 1 5pin Female Socket , 28.7mm*26.5mm*16.5mm
Automotive Housing, Receptacle, 5Pos; Product Range:Mcon Series; Gender:Receptacle; No. Of Positions:5Positions; For Use With:Amp Mcon 1.2 Series Socket Contacts; Connector Body Material:Nylon 6.6 (Polyamide 6.6), Glass Filled Body Rohs Compliant: Yes |Te Connectivity 1-1670921-1
5POS, MCON 1.2 LL REC SEALED Nominal Voltage Architecture: 24 V 48 V 12 V Connector & Housing Type: Housing for Female Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.2 mm Mating Tab Width: .04 in Automotive Housing | 24 V Housing for Female Terminals | Part Number: 1-1670921-1 | Internal Number: 1-1670921-1 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty