TE Connectivity 1438992-1

Automotive Conn 2W Mpq +3W Mqs Skt Hsg Key Z Blk
$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1438992-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1438992-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Lock Secondary TPA M/P 5 BLK
Lock Secondary TPA M/P BLK
CONN M/P 150 5W FEMALE
Connector Housing, Receptacle, 4 Contacts, 1 Row, 3.33 mm, 98817 Series, Polyester, NSCC, Green
Board Connector, 4 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity / AMP2-1241959-4
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Natural Box

Descriptions

Descriptions of TE Connectivity 1438992-1 provided by its distributors.

Automotive Conn 2W MPQ +3W MQS SKT HSG KEY Z BLK
AUTOMOTIVE HOUSING, 5POS, RCPT, PBT GF; Product Range:MQS Series; Gender:Receptacle; No. of Positions:5Ways; For Use With:AMP MQS Series Socket Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Fi
5POS MIXED MQS REC COD Z Connector & Housing Type: Housing for Female Terminals Mating Tab Width: .11 in .025 in Mating Tab Width: .63 mm Connector System: Wire-to-Device Wire-to-Board Number of Positions: 5 Housing for Female Terminals .11" .63 mm | Mqs & Connector Housing | Part Number: 1438992-1 | Internal Number: 1438992-1 | .11" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1438992-1 .