TE Connectivity 5102162-7

Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
$ 4.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5102162-7.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

JRH Electronics

Factory Futures

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 5102162-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2025-12-03
LTD Date2025-12-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5102159-7
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5102161-7
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole Box
TE Connectivity1-746610-7
Conn IDC Connector PL 30 POS 2.54mm Solder ST Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~125C 7.6A 450V 12.44mm
Amphenol Communications Solutions78207130
Conn Shrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 5102162-7 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole Frame
30-Pin 2.54mm 2-Channel Header Push-Pull 1A 760nm AuPd TH 57.4mm × 13.94mm
Special Order: A/L UNIV HDR 30P RA Ribbon Cable Connector | Part Number: 5102162-7 | Internal Number: 5102162-7 | TE Connectivity |
CONN HEADER RT/A 30POS .100 GOLD
Pin and Pinless Headers (AMP-LATCH)
CONNECTOR, HEADER, 30POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5102162-7 .