TE Connectivity 1-163038-0

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-163038-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-17.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-08-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770073-1
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-163038-0 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE CONNECTIVITY / AMP 1-163038-0 Connector Housing, Commercial MATE-N-LOK Series, 3 Ways, 7.12 mm
Commercial MATE-N-LOK Housing, Receptacle, 3 Poles, 1 Rows, 7.11mm Pitch
Conn Housing PL 3 POS 7.12mm Crimp ST Panel Mount Natural Bag
.200 Centerline 250 V 13 A max.
Plug 1 3pin Female Socket , 34.3mm*19.6mm
3W SOCKET HOUSING PANEL MOUNT 7.1 PITCH
03P MATE-N-LOK SOK HSG NATURAL
Socket Housing, 3Way; Product Range:Commercial Mate-N-Lok Series; Gender:Plug; No. Of Positions:3Ways; Pitch Spacing:7.12Mm; For Use With:Amp Commercial Mate-N-Lok Series Contacts; Svhc:No Svhc (07-Jul-2017); Colour:Clear; External Rohs Compliant: Yes |Te Connectivity Amp 1-163038-0
03P M-N-L.SOCK.HSG. Number of Positions: 3 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 3 Plug Housing Crimp | Part Number: 1-163038-0 | Internal Number: 1-163038-0 | Alias Number: D07733-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11630380
  • D07733-000