Molex 19-09-2038

Connector Housing, Plug, 3 Contacts, 1 Row, 6.7 mm, Panel Mount, 3191 Series, Nylon, Standard .093"
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2038.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages9 years ago
Datasheet1 page13 years ago
Datasheet1 page24 years ago

Molex

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-25.80%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity770073-1
Combination Line Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 19-09-2038 provided by its distributors.

Connector Housing, Plug, 3 Contacts, 1 Row, 6.7 mm, Panel Mount, 3191 Series, Nylon, Standard .093"
6.71mm 1x3P 3 1 P=6.71mm Housings (Wire To Board / Wire To Wire ) ROHS
Connector Housing PL 3 Position 6.7mm Straight Bag
Molex Connector housing, 3road, 6.7mmPitch, 1line
STANDARD .093" SERIES 6.7MM PITCH 3 WAY1 ROW MALE STRAIGHT PCB HOUSING 3191
Standard .093" Housing, Plug, 3 Poles, 1 Rows, 6.7mm Pitch
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-2, with Panel Mount, 3 Circuits
Pin & Socket Connectors 093 Pwr Plug Pnl Mnt V-2 3Ckt
Conn Housing PL 3 POS 6.7mm Crimp ST Panel Mount Bag
Avnet Japan
CONN HOUSING, PLUG, 3POS, 6.7MM, NATURAL;
Cross Referenced to MOLEX - Part MOL19-09-2038
Pin&Socket Connectors PLUG W/POS LTCH 3P
093 Pwr Plug Free Hang V-2 3Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092038
  • 019092038
  • 19-09-2038 .
  • 19/09/2038
  • 19092038