TE Connectivity 1-1625892-2

Resistor, Metal Oxide, Res 12 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ12K
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625892-2.

JRH Electronics

Datasheet7 pages7 years ago

element14 APAC

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+17.90%

CAD Models

Download TE Connectivity 1-1625892-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 12000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-12K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 12kOhm -350/ +500ppm/C
Fixed Resistor, Metal Film, 2W, 12000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityCFR25J12K
Res, 12K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J12K
TE ConnectivityCFR50J12K
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J12K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J12K
TE Connectivity / AMP1625890-9
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 12kOhm 2W
TE ConnectivityROX1SJ12K
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityRSS312KJTB
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity 1-1625892-2 provided by its distributors.

Resistor, Metal Oxide, Res 12 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ12K
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ROX Neohm 0.217Diax0.630L 5.50mmx16.00mm 3W 12kOhm ±350ppm/C
Res Metal Oxide 12K Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 12K, 5%, 3W, AXIAL, METAL OXIDE; Resistance:12kohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 12K Resistance Value: 12K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 12K Ω Metal Oxide Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ12K