TE Connectivity CFR16J12K

Res, 12K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J12K
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR16J12K.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+111%

CAD Models

Download TE Connectivity CFR16J12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Stackpole ElectronicsCF18JB12K0
Fixed Resistor, Carbon Film, 0.125W, 12000ohm, 250V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.125W 1/8W
TE ConnectivityLR1F12K
Res, 12K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F12K
TE ConnectivityCFR25J12K
Res, 12K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J12K
Stackpole ElectronicsCF12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JT-52-12K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 12kOhm -350/ +500ppm/C
TE ConnectivityLR0204F12K
Res, 12K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F12K

Descriptions

Descriptions of TE Connectivity CFR16J12K provided by its distributors.

Res, 12K, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J12K
Res Carbon Film 12K Ohm 5% 1/4W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RESISTOR, CARBON FILM, RES 12 KILOHMS, PWR-RTG 0.25 W, TOL 5%, AXIAL
Fixed Resistor, Thin Film, 0.25W, 12000ohm, 200V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
Carbon Film Resistors - Through Hole 12KOhm 1/4W 1200PPM
Special Order: CFR16 5% 12K Resistance Value: 12K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .25 W Through-Hole Resistor | 12K Ω Carbon Film General Purpose Resistor | Part Number: CFR16J12K | Internal Number: 1623927-9 | Alias Number: CFR16J12KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623927-9