TE Connectivity RSS312KJTB

Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RSS312KJTB.

Electro Sonic

Datasheet5 pages2 years ago

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityROX1SJ12K
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625890-9
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 12kOhm 2W
TE ConnectivityCFR50J12K
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity RSS312KJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide Film 12K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Resistor, 12kΩ ±5%, 3W, ±300ppm/°C, TH, 15mm L
Fixed Resistor, Metal Oxide Film
RESISTOR, 3W 5% 12K; Power Rating:3W; Resistance:12kohm; Resistance Tolerance:± 5%; Series:RSS3; Operating Temperature Range:-55°C to +155°C; Resistor Element Type:Metal Film; Voltage, Rating:350V dc; Temperature Coefficient:± 300ppm/°C; Case Style:Axial; Body Diameter:5.5mm; External Length / Height:15mm; Temperature Coeff. -:300ppm/°C; Tempperature Coeff. +:300ppm/°C; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:350V; Full Power Rating Temperature:70°C; Lead Diameter:0.8mm; Lead Length:30mm; Max Operating Temperature:155°C; Min Temperature Operating:-55°C; Voltage, Proof:600V; Resistor Case Style:Axial

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty