TE Connectivity / AMP 1625890-9

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 12kOhm 2W
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1625890-9.

element14 APAC

Datasheet3 pages14 years ago

TE Connectivity

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-42.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 12000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 12000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1-1625892-2
Resistor, Metal Oxide, Res 12 Kilohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ12K
Yageo GroupCFR-25JT-52-12K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 12kOhm -350/ +500ppm/C
TE ConnectivityCFR25J12K
Res, 12K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J12K
TE ConnectivityCFR16J12K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J12K
TE ConnectivityROX1SJ12K
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityRSS312KJTB
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J12K
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.125W 1/8W

Descriptions

Descriptions of TE Connectivity / AMP 1625890-9 provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 12kOhm 2W
Fixed Resistor, Metal Oxide Film, 2W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RESISTOR, METAL OXIDE, RES 12 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
RES, 12K, 5%, 2W, AXIAL, METAL OXIDE; Resistance:12kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 12K Resistance Value: 12K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 12K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ12K | Internal Number: 1625890-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX2SJ12K