Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity ROX1SJ12K

Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ12K.

Master Electronics

Datasheet7 pages7 years ago
Datasheet3 pages14 years ago

Newark

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-55.85%

CAD Models

Download TE Connectivity ROX1SJ12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1625890-9
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 12kOhm 2W
TE ConnectivityRSS312KJTB
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityCFR50J12K
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT12K0
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT12K0
Res Carbon Film 12K Ohm 5% 0.125W(1/8W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
TE Connectivity / AMP1624246-5
Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT12K0
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JB12K0
Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT13K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 13kOhm 1W
Fixed Resistor, Metal Film, 2W, 13000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Carbon Film, 0.25W, 12000ohm, 250V, 5% +/-Tol, -450ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX1SJ12K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 12000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
RES, 12K, 1W, 350V, AXIAL; Available until stocks are exhausted
Res, 12K, 1W, 350V, Axial; |Te Connectivity Neohm ROX1SJ12K
12KΩ ±5% 1W ±350ppm/℃ DIP Through hole mounting 10mm(Length)
Res Metal Oxide 12K Ohm 5% 1W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistors - Through Hole 1W SM M/OX 5% 12K
RES, 12K, 5%, 1W, AXIAL, METAL OXIDE; Resistance: 12kohm; Product Range: ROX Series; Power Rating: 1W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Metal Oxide;
1W SM M/OX 5% 12K Resistance Value: 12K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 12K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ12K | Internal Number: 1-1625885-8 | Alias Number: ROX1SJ12KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625885-8
  • ROX1SJ12K.