TE Connectivity CFR50J12K

Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J12K.

Farnell

Datasheet4 pages11 years ago
Datasheet1 page16 years ago
Datasheet1 page15 years ago

IHS

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-10.82%

CAD Models

Download TE Connectivity CFR50J12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR16J12K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J12K
TE ConnectivityCFR50J13K
CFR50 SERIES AXIAL CARBON FILM RESISTOR 13KOHMS +/-5% 0.5W -1200 - 0PPM/DEGC
TE ConnectivityCFR50J11K
Fixed Resistor, Carbon Film, 0.5W, 11000ohm, 350V, 5% +/-Tol, -450,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JB12K0
Fixed Resistor, Carbon Film, 0.125W, 12000ohm, 250V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT12K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 12kOhm 0.25W 1/4W
TE ConnectivityCFR25J12K
Res, 12K, 5%, 330Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR25J12K
TE ConnectivityCFR16J12K
Through Hole Carbon Film Resistor, Cfr S; |Te Connectivity Neohm CFR16J12K
Yageo GroupCFR-25JT-52-12K
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 12kOhm -350/ +500ppm/C

Descriptions

Descriptions of TE Connectivity CFR50J12K provided by its distributors.

Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, 1200ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR CFR50Neohm 0.118Diax0.354L 3.00mmx9.00mm 0.5W 1/2W 12kOhm 0/ -450ppm/C
Res Carbon Film 12K Ohm 5% 0.5W(1/2W) -450ppm/C to 0ppm/C AXL Ammo
Res, 12K, 0.5W, Axial, Thin Film; |Te Connectivity Neohm CFR50J12K
RESISTOR, CARBON FILM, RES 12 KILOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
RES, 12K, 0.5W, AXIAL, THIN FILM; Resistance: 12kohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Thin Film; Te
Special Order: CFR50 5% 12K Resistance Value: 12K Ω Element Type: Thin Film Carbon Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 12K Ω Thin Film General Purpose Resistor | Part Number: CFR50J12K | Internal Number: 1-1623932-7 | Alias Number: CFR50J12KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623932-7