TE Connectivity 5-1625892-2

Resistor, Metal Oxide, Res 470 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ470R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1625892-2.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages1 year ago
Datasheet16 pages19 years ago

Newark

Electro Sonic

TE Connectivity

TME

Inventory History

3 month trend:
+143%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-06-20
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT470R
Fixed Resistor, Metal Oxide, 3W, 470ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityFRN50J470R/S
TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%
Yageo GroupCFR-25JR-52-470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
TE Connectivity1-1625886-8
TE Connectivity 1-1625886-8 Metal film resistor 470 Ω Axial lead 1W 5%
TE Connectivity5-1625890-1
Resistor, Metal Oxide, Res 470 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity ROX2SJ470R
TE ConnectivityFRN50J470R/S
TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%
Stackpole ElectronicsCF14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5-1625892-2 provided by its distributors.

Resistor, Metal Oxide, Res 470 Ohms, Pwr-Rtg 3 W, Tol 5%, Axial | TE Connectivity ROX3SJ470R
Fixed Resistor, Metal Oxide Film, 3W, 470ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
ROX Series 15 x 5 mm 3 W 470 Ohm ±5 % ±300 ppm/°C Axial Fixed Resistor
Res Metal Oxide 470 Ohm 5% 3W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 470R, 5%, 3W, AXIAL, METAL OXIDE; Resistance:470ohm; Product Range:ROX Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case
3W SM M/OX 5% 470R Resistance Value: 470 Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 470 Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX3SJ470R | Internal Number: 5-1625892-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • ROX3SJ470R