TE Connectivity 1-1625878-1

AGASTAT Metal Film Resistors-Through Hole FRN25 5% 470R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1625878-1.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Master Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1625878-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2023-11-30
LTD Date2024-02-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityFRN50J470R/S
TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%
TE ConnectivityCFR16J470R
CFR16Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 470Ohm 0.25W 1/4W
TE Connectivity1-1625886-8
TE Connectivity 1-1625886-8 Metal film resistor 470 Ω Axial lead 1W 5%
Stackpole ElectronicsCF14JT470R
Fixed Resistor, Carbon Film, 0.25W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT470R
Fixed Resistor, Carbon Film, 0.125W, 470ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF12JT470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE ConnectivityFRN50J470R/S
TE Connectivity 1625879-9 Metal Film Resistor Through Hole 470R 5%
Yageo GroupCFR-25JR-52-470R
Axial FIXED RESISTOR CFR 0.094Diax0.248L 2.40mmx6.30mm 0.25W 1/4W 470Ohm -350/ +500ppm/C
Yageo GroupCFR-25JT-52-470R
Res Carbon Film 470 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL Tape and Box
Yageo GroupCFR-50JT-52-470R
Fixed Resistor, Carbon Film, 0.5W, 470ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1625878-1 provided by its distributors.

AGASTAT Metal Film Resistors-Through Hole FRN25 5% 470R
Res Thin Film 470 Ohm 5% 0.25W(1/4W) ±350ppm/°CConformalCoated AXL Ammo
Special Order: FRN25 5% 470R Through-Hole Resistor | Part Number: FRN25J470R | Internal Number: 1-1625878-1 | TE Connectivity
RES, 470R, 0.25W, AXIAL, CERAMIC; Resistance: 470ohm; Product Range: FRN Series; Power Rating: 250mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; R; Available until stocks are exhausted

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FRN25J470R