Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVMAASA00B52

Res Cermet Trimmer 500 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
$ 0.5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVMAASA00B52.

Electro Sonic

Datasheet4 pages15 years ago

Master Electronics

Newark

Arrow Electronics

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 500 Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole Bag
Trimmer, Cermet, 0.2W, 500ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PT10 Series 500 Ohm 0.15 W ±20 % Through Hole 10 mm Carbon Potentiometer
Trimmer Potentiometers 500ohms 10mm Rnd Side adj
PT10 Series 500 Ohms 150 mW ±300ppm°C 10 mm Through-Hole Carbon Potentiometer

Descriptions

Descriptions of Panasonic EVMAASA00B52 provided by its distributors.

Res Cermet Trimmer 500 Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Trimmer Pot.Cermet,Dust Proof,6mm Square TYPE: EVMAAS/AES(TAPE),,500 OHMS
Trimmer, Cermet, 0.3W, 500ohm, 100V, 25% +/-Tol, 200ppm/Cel, 3127
TRIMMER, 500OHM, 25%, 0.3W; Track Resistance: 500ohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 300mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 200ppm/°C; Automot

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVM-AASA00B52