TE Connectivity 1-1623797-5

Fixed Resistor, Wire Wound, 10W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623797-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages8 years ago
Datasheet16 pages18 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-86.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivitySQMW768RJ
Fixed Resistor, Wire Wound, 7W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623797-5
Fixed Resistor, Wire Wound, 10W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623802-5
Fixed Resistor, Wire Wound, 15W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623802-5
Fixed Resistor, Wire Wound, 15W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J68RE
Fixed Resistor, Metal Oxide Film, 5W, 68ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity3-1623714-2
Through Hole Wirewound Resistor, FC Series, 68 ohm, 4 W, - 5%, 16.5 V, Radial Leaded

Descriptions

Descriptions of TE Connectivity 1-1623797-5 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 68ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
SQ CGS Radial through hole resistor ±5% ±300ppm/C 68Ohm 10W
Res Wirewound 68 Ohm 5% 10W ±300ppm/C Ceramic RDL Box/Loose
Through-Hole Resistors, Power Resistor, 48 x 10 x 10 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 68 Ω, CGS SQ
SQZ10 68R 5% (WIRE) Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 68 Ω Wire Wound Power Resistor 5 % | Part Number: SQZW1068RJ | Internal Number: 1-1623797-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQZW1068RJ
  • SQZW1068RJ?