TE Connectivity ROX2SJ39K

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39kOhm 2W
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX2SJ39K.

Master Electronics

Datasheet7 pages7 years ago
Datasheet6 pages12 years ago

element14 APAC

TE Connectivity

Sager Electronics

TME

Inventory History

3 month trend:
+224%

CAD Models

Download TE Connectivity ROX2SJ39K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.035
Stock
324,111
0
Authorized Distributors
6
1
Resistance
39 kΩ
39 kΩ
Mount
Axial, Through Hole
-
Case/Package
Conformal
-
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Metal Oxide, Power resistor
-
Temperature Coefficient
350 ppm/°C
350 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityROX1SJ39K
Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ39K
39 kOhms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
TE Connectivity / AMP2-1879355-4
Fixed Resistor, Metal Film, 3W, 39000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT39K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 39kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT39K0
Res Carbon Film 39K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRSF1JT39K0
Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 39000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ39K
39 kOhms 5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Saf
TE ConnectivityROX1SJ39K
Fixed Resistor, Metal Oxide Film, 1W, 39000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT36K0
Fixed Resistor, Metal Oxide Film, 2W, 36000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX2SJ39K provided by its distributors.

ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 39kOhm 2W
Fixed Resistor, Metal Oxide Film, 2W, 39000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 39K, 5%, 2W, Axial, Metal Oxide; |Te Connectivity Neohm ROX2SJ39K
RESISTOR, METAL OXIDE, RES 39 KILOHMS, PWR-RTG 2 W, TOL 5%, AXIAL
Res Metal Oxide 39K Ohm 5% 2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
RES, 39K, 5%, 2W, AXIAL, METAL OXIDE; Resistance:39kohm; Product Range:ROX Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
2W SM M/OX 5% 39K Resistance Value: 39K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 39K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX2SJ39K | Internal Number: 4-1625890-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625890-5