TE Connectivity 1-1589469-0

D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
$ 344.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1589469-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

JRH Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1589469-4
Connectors,Rectangular MIL Spec Connectors 1 Liquid Crystal Polymer (LCP) 1A
TE Connectivity3-1589469-8
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
TE ConnectivitySSM015L2HN
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle
HARTING Elektronik09662080001
Connector Accessories Strain Relief Straight Thermoplastic

Descriptions

Descriptions of TE Connectivity 1-1589469-0 provided by its distributors.

D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
TE; A&D Connectors; Circular Connectors; SSL015M6D = THRU-HOLE | TE Connectivity SSL015M6D
CONNECTOR, RCPT, 15POS, 1ROW, 0.64MM; Pitch Spacing:0.64mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:Nanominiature Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin
Special Order: SSL015M6D = THRU-HOLE PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 15 Number of Rows: 1 PCB Mount Receptacle Horizontal Wire-to-Board 15 | PCB Header & Receptacle | Part Number: SSL015M6D | Internal Number: 1-1589469-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1589469-0 .
  • SSL015M6D