TE Connectivity 1-1586000-8

Conn Housing PL 18 POS 4.2mm Crimp ST Cable Mount Natural Bag
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1586000-8.

TE Connectivity

Datasheet2 pages9 years ago
Technical Drawing1 page15 years ago
Datasheet4 pages9 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1586000-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1586017-8
Conn Housing PL 18 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity1-794953-8
VAL-U-LOK SERIES 4.2MM PITCH 18 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1586018-8
Conn Housing PL 18 POS 4.2mmCrimp ST Panel Mount Natural Bag
Mini-Fit Jr. Plug Housing Dual Row 14 Circuits UL 94V-2 without Panel Mounting Ears Natural
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1586000-8 provided by its distributors.

Conn Housing PL 18 POS 4.2mm Crimp ST Cable Mount Natural Bag
VAL-U-LOK SERIES 4.2MM PITCH 18 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
Board Connector, 18 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
Locking Ramp,Plug 2 18pin Male Pin , 39mm*23.8mm*9.6mm
VAL-U-LOK Series Connector System
Headers & Wire Housings FREE HANGING PLUG 18
Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:VAL-U-LOK; No. of Positions:18; Pitch Spacing:4.2mm; For Use With:PE Series Connector System; Color:Natural; Connector Mounting:Cable; Connector Type:Plug & Socket
Special Order: 18P FH PLUG VAL-U-LOK V2 Number of Positions: 18 Connector & Housing Type: Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Rectangular Connector | 18 Plug Housing Crimp | Part Number: 1-1586000-8 | Internal Number: 1-1586000-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty