Molex 39-01-3143

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3143.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Molex

Master Electronics

TME

Inventory History

3 month trend:
-7.77%

CAD Models

Download Molex 39-01-3143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.314
$ 0.314
Stock
154,751
232,671
232,671
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
-
-
Orientation
Straight
Straight
Straight
Mount
Cable
Panel, Snap-In
Panel, Snap-In
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1586000-4
Conn Housing PL 14 POS 4.2mmCrimp STCable Mount Natural Bag
TE Connectivity1-1586017-4
Conn Housing PL 14 POS 4.2mm Crimp ST Cable Mount Natural Bag Automotive
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-794953-4
Conn Housing PL 14 POS 4.2mm Crimp ST Panel Mount Natural Bag/Box
Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 39-01-3143 provided by its distributors.

Rectangular Power Connector, 14 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 14 Contacts, 2 Rows, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
Mini-Fit Jr.™ Plug Housing, Dual Row without Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 14 Circuits
Molex Connector housing, 14road, 4.2mmPitch, 2line
MINI-FIT JR. SERIES 4.2MM PITCH 14 WAY 2 ROW MALE STRAIGHT PCB HOUSING 5559
Conn Housing M 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Molex Natural 14 Way Plug Connector
Headers & Wire Housings MINI-FIT JR PLG 14P 94V-2 FREE
CONNECTOR HOUSING, PLUG, 14POS, 4.2MM;
MOLEX 39-01-3143 MiniFitJrPlg FreeHng /DH V-2 14Ckt
Headers&Wire Housings 14 CKT PLUG HOUSING
MFTIFITJRPLG FREEHNG /DH V-2 14CKT<AZ

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013143
  • 039013143
  • 3901-3143
  • 39013-143
  • 39013-143.
  • 39013143