TE Connectivity 1-1546525-0

Barrier Strip 10 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546525-0.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet4 pages23 years ago

Farnell

ShanghaiCT

Electro Sonic

Burklin Elektronik

CAD Models

Download TE Connectivity 1-1546525-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Phoenix Contact1714955
Terminal Block; 32 A; 500 V; 6.35 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
TE Connectivity796740-2
TE Connectivity 796740-2 Fixed Terminal Block 2P Side Entry 6.35mm
Phoenix Contact1720033
SMKDS5/2-6,35,PCB,Conn PC Terminal Block 2 POS 6.35mm Solder Thru-Hole 32A
Phoenix Contact1714968
PCB TERMINAL BLOCK Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity4-1437646-5
Terminal Tri-Barrier Strip Metric 5 Position 0.25" (6.35mm) Pitch Straight PC Mount 5A 150V
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits
TE Connectivity / AMP1-1546657-0
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546011-4
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546119-5
Barrier Strip 10 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
TE Connectivity / AMP5-1437646-7
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1546657-8
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)
Molex 38700-6110 8.26mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 10 Circuits

Descriptions

Descriptions of TE Connectivity 1-1546525-0 provided by its distributors.

Barrier Strip 10 Positions 1 Row Tri-Barrier 30-16AWG 10A Current 300V Voltage Black PC Pins
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 10 pole, AWG 30 to 16, 10 A, screw connection, black, 1-1546525-0
TERMINAL BLOCK, BARRIER, 10WAYS, 16AWG; No. of Rows:1 Row; No. of Positions:10Ways; Wire Size AWG Min:30AWG; Wire Size AWG Max:16AWG; Pitch Spacing:6.35mm; Rated Current:10A; Rated Voltage:300V; Product Range:3 Series; S

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1546525-0 .
  • 3PCR-10-008