TE Connectivity 1-1546405-1

Connector; Ethernet; Sealed RJ-45; Receptacle; IP 67; 8 Pin; Direct PCB Mount
$ 83.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546405-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.09%

CAD Models

Download TE Connectivity 1-1546405-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MIL Series Connector, 6 Contact(s), Male, Wire Wrap Terminal, Receptacle
Circular Connector, 10 Contact(s), Male, Solder Terminal, Receptacle
MIL Series Connector, 6 Contact(s), Female, Wire Wrap Terminal, Receptacle
ITT / CannonCA3106A14S-6S-A206
CONN Circular Connector SKT 6POS THRU
Conn MIL-C-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-1546405-1 provided by its distributors.

Connector; Ethernet; Sealed RJ-45; Receptacle; IP 67; 8 Pin; Direct PCB Mount
Conn RJ-45 RCP 8 POS 1.52mm Solder ST Panel Mount 8 Terminal 1 Port Cat 5e Bag/Box
Circular Sealed RJ-45 Connectors Product Highlights: Connector With Contacts Housing Gender = Receptacle Not Shielded Mount Type = PC Board (Direct Mount)
RJ45 SEALED ETHERNET CONN, JACK 8WAY PCB; RJ45 SEALED ETHERNET CONN, JACK 8WAY PCB; Connector Type:RJ45; Gender:Receptacle; No. of Contacts:8; Contact Termination:Through Hole Vertical; Connector Mounting:PCB; Connector Type:Ethernet
ETHERNET DIRECT PCB MNT RCPT Modular Jack & Plug Interface Type: Circular RJ45 Port Configuration: Single Port Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Receptacle Shielded: No Circular RJ45 Single Port RJ Type Jacks & Plugs Receptacle | Rj45 Connector | Part Number: 1-1546405-1 | Internal Number: 1-1546405-1 | TE Connectivity | Industrial RJ45 Variant 3

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty