Eaton 85107A106P5016

MIL Series Connector, 6 Contact(s), Male, Wire Wrap Terminal, Receptacle
$ 20.519

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 85107A106P5016.

IHS

Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.91%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-04-13

Related Parts

AmphenolPT02A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-10-6S(023)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-10-6S(027)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 24.33mm*23.82mm
Amphenol IndustrialPT02A-10-6S(025)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E10-98SY
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port

Descriptions

Descriptions of Eaton 85107A106P5016 provided by its distributors.

MIL Series Connector, 6 Contact(s), Male, Wire Wrap Terminal, Receptacle
Jam Nut Receptacle Not Accepting Backshell |Souriau-Sunbank/eaton 85107A106P5016
Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port
Jam Nut Receptacle | Souriau-Sunbank by Eaton 851-07A10-6P-5016
CONN RCPT MALE 6POS GOLD SOLDER
CIRCULAR CONN, JAM NUT RCPT, 10-6; Product Range: 851 Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: PCB Pin; Coupling Style: Bayonet; Insert Arrangement: 10-6; C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 851-07A10-6P-5016
  • 851-07A10-6P50-16
  • 851-07A10-6P5016
  • 851-07A106P5016