TE Connectivity 1-1546311-0

Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546311-0.

IHS

Datasheet4 pages1 year ago
Datasheet1 page18 years ago
Datasheet4 pages22 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

CAD Models

Download TE Connectivity 1-1546311-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1546311-8
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity1-1546670-0
Conn;Term Strip;Barrier;10Pole;11.10mmPitch;DBLRow;22-14;Series1546670;25A;300V
Double Row 10 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Double Row 5 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
Double Row 5 Position 3 Holes Terminal Block 30A 300V Max #6-32 SCREWS
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1-1546311-0 provided by its distributors.

Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
10P.563" Dr Barrier, w/Washer Rohs Compliant: Yes |Buchanan Te Connectivity 1-1546311-0
Conn Barrier Strip 20 POS 14.27mm Screw ST Panel Mount 30A/Contact Carton
Barrier Strips Barrier Strip Sockets
1-1546311-0, TE CONNECTIVITY/AMP BRAND
CONN BARRIER STRP 10CIRC 0.563"
TERMINAL BLOCK, BARRIER, 10WAYS, 10AWG; No. of Rows: 2 Row; No. of Positions: 10Ways; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 14.3mm; Rated Current: 30A; Rated Voltage: 300V; Product Range: -; SVHC: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1546311-0 .