Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1546310-9

Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
$ 7.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1546310-9.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages18 years ago
Datasheet4 pages23 years ago

Newark

TE Connectivity

ShanghaiCT

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-06-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-1546310-9
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
TE Connectivity1546311-9
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
TE Connectivity1546310-8
Terminal Block, Barrier, 8 Position, 22-; |Amp Te Connectivity 1546310-8
Bussmann TB200-04 Terminal Block Double Row 4P 300V 30A Screw Terminal 12 AWG Terminal Capacity
Double Row 5 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS

Descriptions

Descriptions of TE Connectivity / AMP 1546310-9 provided by its distributors.

Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
Terminal Block, Barrier, 9Pos, 22-10Awg; Product Range:Dual Barrier Series; No. Of Contacts:9Contacts; Pitch Spacing:9.53Mm; Connector Type:Terminal Block, Barrier; Connector Mounting:Panel Mount; Wire Size Awg Max:10Awg Rohs Compliant: Yes |Buchanan Te Connectivity 1546310-9
Special Order: 9P .563 DR BARRIER STRIP Barrier Strip Style: Dual Barrier Bottom Termination Type: Non-Feed Through Connector System: Wire-to-Wire Number of Positions: 9 Centerline (Pitch): 14.3 mm Dual Barrier Non-Feed Through Wire-to-Wire 9 | Barrier Strip | Part Number: 1546310-9 | Internal Number: 1546310-9 | Alias Number: AMPS-0-1546310-9 | 14.3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors