TE Connectivity 1-1478988-0

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
$ 17.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478988-0.

IHS

Datasheet6 pages1 year ago

TE Connectivity

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-1478988-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2004-04-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-08-19
LTD Date2024-08-23
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1053221-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity / AMP1052523-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053222-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1053111-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper Bag
Amphenol RF901-10124
CONNECTOR; RF; SMA STRAIGHT JACK PANEL MOUNT ROUND POST 50 OHM

Descriptions

Descriptions of TE Connectivity 1-1478988-0 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Individual
Sma B/Hd Jk Ds Rg405 Gss |Greenpar Te Connectivity 1-1478988-0
CONN SMA JACK STR 50 OHM SOLDER
Female Socket,Jack,Threaded 1 18GHz 50
JACK SMA, BULKHEAD, RG405; Connector Type:SMA, Coaxial; Coaxial Termination:Solder; Impedance:50ohm; RG Cable Type:RG-405, 0.085" Semi-Rigid; Contact Material:Beryllium Copper; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Body Plating:Gold; Cable Type:405 Semi-Rigid/2.16; Coaxial Type:RG405; Connector Mounting Orientation:Panel; Connector Type:SMA, Coaxial; Contact Material:Brass; Contact Plating:Gold; Contact Resistance:3mohm; Insulation Resistance:500Mohm; Insulator Material:PTFE; Material:Stainless Steel; Mounting Type:Cable; No. of Mating Cycles:500; Operating Frequency Max:18GHz; Operating Temperature Max:165°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:335V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty