TE Connectivity / AMP 1052523-1

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
$ 5.953
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1052523-1.

IHS

Datasheet5 pages1 year ago
Datasheet25 pages24 years ago

Newark

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1052523-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-14
LTD Date2022-07-31

Related Parts

TE Connectivity / AMP1052689-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Receptacle
TE Connectivity1052522-1
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
TE Connectivity1053222-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
TE Connectivity1053111-1
Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold Over Copper Bag
TE Connectivity1053221-1
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Beryllium Copper
Amphenol RF901-10124
CONNECTOR; RF; SMA STRAIGHT JACK PANEL MOUNT ROUND POST 50 OHM

Descriptions

Descriptions of TE Connectivity / AMP 1052523-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Locking, Jack
RF/Coaxial Connector; Connector Type:SMA
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Flange Mount RCP Gold Over Copper Carton
RF Connectors / Coaxial Connectors SMA ST JCK-REC 4HF PST
Coax Cable Terminate Stainless Steel Straight Jack SMA RF Connector
RF/COAXIAL, SMA JACK, STRAIGHT, 50 OHM, SOLDER; CONNECTOR TYPE:SMA COAXIAL; CONNECTOR BODY STYLE:STRAIGHT FLANGED JACK; COAXIAL TERMINATION:SOLDER; IMPEDANCE:50OHM; COAXIAL CABLE TYPES:-; CONTACT MATERIAL:BERYLLIUM COPPER ROHS COMPLIANT: YES
JACK, SMA, REAR MOUNT; Connector Type:SMA, Coaxial; Body Style:Straight Jack; Coaxial Termination:Solder; Contact Material:Brass; Contact Plating:Gold; Frequency Max:18GHz; Connector Mounting:Panel; Connector Mounting Orientation:Flange; Impedance:50ohm

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1052523-1.
  • 1052523-1..