Amphenol RF RSMA6411A2-NT50G-5-50

Rf / Coaxial Connector, Sma Rp Coaxial, Crimp, 50 Ohm, Rg174, Rg188A, Rg316, Brass Rohs Compliant: Yes
$ 5.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF RSMA6411A2-NT50G-5-50.

TME

Datasheet1 page18 years ago

Inventory History

3 month trend:
-0.23%

Related Parts

Amphenol RF031-342-RFX
connector, rf coaxial, bnc commercial blkhd jack, crimp-crimp, rg58, 141, 142, 223
Amphenol RF112522
RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Crimp, 50 ohm, Phosphor Bronze
Amphenol RF112437
connector, rf coaxial, bnc in-series adapter, bulkhead jack to jack, 50 ohm
Conn SMP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Nickel Phosphorous Gold
RadiallR141306000
RF BNC Connector, Female, Panel Mount, Cable And Panel Mount, Crimp Terminal, Jack
RadiallR114553000
RF SMB Connector, 1 Contact(s), Male, Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of Amphenol RF RSMA6411A2-NT50G-5-50 provided by its distributors.

Rf / Coaxial Connector, Sma Rp Coaxial, Crimp, 50 Ohm, Rg174, Rg188A, Rg316, Brass Rohs Compliant: Yes
Conn SMA PL 50Ohm Crimp ST Panel Mount Gold Over Nickel
RF COAXIAL, SMA RP, JACK, 50 OHM
Amphenol SMA , , 50¦¸, , RG174/U, RG188 A/U, RG316/U
RSMA6411A2-NT50G-5-50, AMPHENOL RF
SMA-RP appliance socket, straight Cable preparation: A:10 B:2.5 C:5.2 Cable type: RG-174/U ø 2.55 mm Center contact: Female Connection, attachment: Crimp / 1.32 mm Connection, shield: Crimp / 3.25 mm Series: SMA-RP Frequency: 18 GHz Impedance: 50 Ohm

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSMA6411A2NT50G550