TE Connectivity 1-1478421-0

RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG9B/U, 2
$ 8.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478421-0.

Electro Sonic

Datasheet4 pages1 year ago

Sager Electronics

element14 APAC

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-0.03%

CAD Models

Download TE Connectivity 1-1478421-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1478420-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug
TE Connectivity1-1478419-0
RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG58C/U
TE Connectivity1-1337409-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF000-34025
connector, rf coaxial, n straight plug, clamp/solder, for rg58, 141, 142a, 400, 50 ohm
Amphenol RF082-5955-RFX
connector, rf coaxial, n commercial str plug, solder/solder, for 0.141 semi-rigid
Amphenol RF122386
connector, rf coaxial, tnc straight solder plug, for .141 semi-rigid cable

Descriptions

Descriptions of TE Connectivity 1-1478421-0 provided by its distributors.

RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG9B/U, 2
RF N Connector, 1 Contact(s), Cable Mount, Solder Terminal, Locking, Plug
Conn Type N PL 0Hz to 11GHz 50Ohm Solder ST Cable Mount Silver Individual
Rf Coaxial, N, Straight Plug, 50Ohm; Connector Type:N Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder; Impedance:50Ohm; Coaxial Cable Types:Rg9B, Rg-214, Urm91; Contact Material:Brass; Contact Plating:Silver Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478421-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1478421-0.