Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1337404-0

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1337404-0.

TE Connectivity

Technical Drawing1 page20 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2005-09-20
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-06-25
LTD Date2019-12-31

Related Parts

TE Connectivity1-1337409-0
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF000-34025
connector, rf coaxial, n straight plug, clamp/solder, for rg58, 141, 142a, 400, 50 ohm
TE Connectivity1-1478420-0
Rf Coaxial, N, Straight Plug, 50Ohm; |Greenpar Te Connectivity 1-1478420-0
TE Connectivity1-1478419-0
RF Connectors / Coaxial Connectors N STR PLG PS 50OHM SLVR PLTD RG58C/U
Amphenol RF082-5955-RFX
RF / Coaxial Connector, N Coaxial, Straight Plug, Solder, 50 ohm, 0.141" Conformable"
Amphenol RF122386
connector, rf coaxial, tnc straight solder plug, for .141 semi-rigid cable

Descriptions

Descriptions of TE Connectivity 1-1337404-0 provided by its distributors.

RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Conn Type N PL 0Hz to 11GHz 50Ohm ST Cable Mount Silver Individual
N Str Plg MC 50Ohm Silver Pltd RG9B/U, 2
Cable connector/N straight
N Series RF Connectors
CONN PLUG N STR SOLDER RG214
RF COAX CABLE MT CON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113374040