TE Connectivity 1-1478075-0

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 10.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478075-0.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-44.31%

CAD Models

Download TE Connectivity 1-1478075-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5414363-3
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-1337421-0
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Individual
Amphenol RF112596
connector, rf coaxial, bnc rt angle crimp/solder plug, for b9913, LMR400cable, 50ohm
Amphenol RF112594
connector, rf coaxial, bnc rt angle crimp/solder plug, for rg8, 213, 393 cable, 50ohm
Amphenol RF031-5999-RFX
connector, rf coaxial, bnc straight plug, crimp-crimp, for belden 9258, LMR240 cable

Descriptions

Descriptions of TE Connectivity 1-1478075-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
RF Connectors / Coaxial Connectors BNC R/A Plg Hex 50 Ohm Silver P
Conn BNC PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Silver Individual
RIGHT ANGLE 50OHM CABLE MNT BNC CONN PLUG, CRIMP TERM RG141 A/U, RG58 C/U SILVER
Rf/Coaxial, Bnc Plug, R/A, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Type:Rg58, Essex 621-715; Contact Material:Brass; Product Range:- Rohs Compliant: Yes |Greenpar Te Connectivity 1-1478075-0
TE CONNECTIVITY / GREENPAR 1-1478075-0RF / Coaxial Connector, BNC Coaxial, Right Angle Plug, Crimp, 50 ohm
RF Plugs & Jacks, BNC RF Interface, Plug, 50 Ω, Raychem 5021M1631 / RG 141A / URM 76, Bayonet, 4 GHz Operating Frequency, Cable-to-Cable, 1 Position
BNC R/A Plg Hex 50Ohm Silver Pltd RG58C/ RF Interface: BNC RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Plug .572" 14.53 mm | Coax Connector | Part Number: 1-1478075-0 | Internal Number: 1-1478075-0 | TE Connectivity | BNC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty