TE Connectivity 1-1470107-2

Connector Housing, Rcpt, 12Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1-1470107-2
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1470107-2.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-14.42%

CAD Models

Download TE Connectivity 1-1470107-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1470109-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-179472-2
HOLDER FOR CT D/ROW CRIMP 12P, PCB Connector Mounting | TE Connectivity 1-179472-2
TE Connectivity1-1470109-0
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Milli-Grid Tray
6-87523-9 TE Connectivity Connector Contact SKT Crimp ST Cable Mount 20-24AWG Loose - Arrow.com
Conn Housing F 12 POS 2mm Crimp ST Cable Mount Milli-Grid™ Bag

Descriptions

Descriptions of TE Connectivity 1-1470107-2 provided by its distributors.

Connector Housing, Rcpt, 12Pos, 2Mm Rohs Compliant: Yes |Te Connectivity 1-1470107-2
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Crimp Terminal, White Insulator, Receptacle
Housing, Receptacle, Wire-to-Wire, 12 Position, 2 mm [.079 in] Centerline, Crimp, 2 Row, White, Mating Retention, Wire & Cable, Power & Signal, HPI
2.0MM PITCH CRIMP HOUSING 12P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Receptacle Housing With Latch | Standard Rectangular Connector | Part Number: 1-1470107-2 | Internal Number: 1-1470107-2 | TE Connectivity | HPI
High Performance Interconnect 2.0mm Housings are the female receptacle connector of the 2.0mm High Performance Interconnect product family. They are available in single row with 2 to 16 positions and dual row with 6 to 32 positions, and mate with a male header. High Performance Interconnects can be used across several industries including Business & Retail Equipment, Industrial, Consumer Devices and Medical. Common applications for High Performance Interconnects are copiers, printers, appliances, industrial controls, laptops, game consoles and medical monitors.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty