
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 1-1469268-1 | 0 | 3K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 1-1469268-1 | 0 | 3K | Bulk | 19h | |||||||
| Microchip USA | 1-1469268-1 | 324 | 150 | Bulk | 1h | |||||||
| Quest | 1-1469268-1 | 230 | 5h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 1-1469268-1 | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity 1-1469268-1.
Download TE Connectivity 1-1469268-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1469268-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1469268-1.