Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1469373-9

Connector Accessories Guide Module Right Angle Zamak 3 Nickel Package
$ 5.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1469373-9.

IHS

Datasheet4 pages2 years ago

Newark

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+9.40%

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1469373-7
Connector Accessories Advanced TCA Female Guide Module Zinc Alloy Nickel
TE Connectivity1-1469268-1
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; GUIDE MODULE RA FEMALE

Descriptions

Descriptions of TE Connectivity 9-1469373-9 provided by its distributors.

Connector Accessories Guide Module Right Angle Zamak 3 Nickel Package
Connector Accessories Guide Module Zamak Nickel Over Copper Finish
High Speed / Modular Connectors GUIDE K1/K2 B-PLANE ATCA
Backplane Guide Hardware, Guide Socket Module, ATCA
Connector Accessory, Guide Module, Zinc Alloy
ATCA Power Connectors and Hardware
GUIDE FOR USE WITH ATCA POWER CONNECTOR
GUIDE MODULE, ADVANCED ATCA CONNECTOR
Accessory Type:Guide Module; For Use With:Advancedatca Connectors; Product Range:-; Body Material:Zinc Alloy; Features:K1/K2 Version Without Inserts; No. Of Positions:2Positions Rohs Compliant: Yes |Te Connectivity 9-1469373-9.
ATCA GUIDE MODULE RA FEMALE Connector Hardware Accessory Type: Guide Socket Module Primary Product Material: Zinc Alloy Hardware Accessory Function: Guide Hardware Guide Socket Module Zinc Alloy Guide Hardware | Connector Hardware | Part Number: 9-1469373-9 | Internal Number: 9-1469373-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1469373-9.