TE Connectivity 1-1462039-9

Im42Dgr=Im Relay 100Mw 4.5V Bis/ Rel Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-9
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462039-9.

IHS

Datasheet5 pages1 year ago

Upverter

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+66.49%

CAD Models

Download TE Connectivity 1-1462039-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity8-1393792-7
Relay, 2 Form C (NO/NC), 6 V (DC), 240 Ω, 3 A, 220 V (DC), 250 V (AC), monostable, 8-1393792-7
TE ConnectivityV23105A5405A201
Electromechanical Relay Double Pole Double Throw 3A 24 Volt 1.44Kohm Through Hole
TE Connectivity1393793-6
Relay; DIL Signal; DPDT; 3A; 5VDC; 400mW Coil; 8-Pin; PCB/Thru-Hole Mnt; IP67

Descriptions

Descriptions of TE Connectivity 1-1462039-9 provided by its distributors.

Im42Dgr=Im Relay 100Mw 4.5V Bis/ Rel Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-9
RELAY TELECOM DPDT 5A 4.5V / Telecom Relay DPDT (2 Form C) 4.5VDC Coil Surface Mount
Electromechanical Relay 4.5VDC 203Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
IM42DGR=IM RELAY 100 MW 4.5 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 100 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 100 mW -18.8dB @ 900MHz | Part Number: 1-1462039-9 | Internal Number: 1-1462039-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty