TE Connectivity 1-1437571-0

Switch Push Button N.O. SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
$ 5.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437571-0.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet7 pages7 years ago
Datasheet4 pages7 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1437571-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

C&K ComponentsEP11SD1V3BE
Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
E-Switch800AWSP8M2RE
PUSHBUTTON SWITCH,800A SERIES, SPDT, ON-(ON),BLACK, THROUGH HOLE,0.4A,20VAC/DC, PC
E-Switch800AWSP9M6RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
E-Switch800AWSP9M7RE
PUSHBUTTON SWITCH,800A, SPST, OFF-(ON),BLACK, THROUGH HOLE,1A,250VAC, GOLD, R/A PC
C&K ComponentsKS12R22CBE
Switch Key ON Mom SPDT 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-1437571-0 provided by its distributors.

Switch Push Button N.O. SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
Push Button Switch, SPST, Through Hole, Momentary, 20V dc | TE Connectivity TP11CGRA2
Industrial Pushbutton Switch, TP, SPST-N
RS APAC
Pushbutton Switches Sp Mom Sq Rd Act Ra |Amp Te Connectivity 1-1437571-0
Pushbutton Switches Product Highlights: Switch Not Tactile Single Pole - Single Throw Configuration (Pole-Throw) Contact Rating = 0.4VA Operating Function = Normally Open, Momentary
PB SWITCH, SPST-NO, 0.4VA, 20VAC, TH; Switch Operation:Momentary; Contact Configuration:SPST-NO; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:TP Se
Special Order: TP11CGRA2=SWITCH P/B N/O RED Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Illuminated: Without General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: TP11CGRA2 | Internal Number: 1-1437571-0 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437571-0 .
  • TP11CGRA2