TE Connectivity 1-1437536-3

Socket, DIP; 18Pins; 500 Series Machined Contact; Closed; 0.3In.; Beryllium Copper; 0.
$ 5.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437536-3.

IHS

Datasheet6 pages9 years ago
Datasheet2 pages23 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-30
LTD Date2022-03-31

Related Parts

TE Connectivity1-1437531-7
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP8-1437537-2
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-1437540-7
DIP SOCKET, 40POS, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity1437539-5
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.75mm Row Spacing, Solder
TE Connectivity1437538-3
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 1-1437536-3 provided by its distributors.

Socket, DIP;18Pins;500 Series Machined Contact;Closed;0.3In.;Beryllium Copper;0.
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-H
DIP SOCKET 18 POSITION THROUGH HOLE
IC & Component Sockets 518-AG10D
Dip Socket, 18 Position, Through Hole; Rango De Producto:Serie 500; Conector, Tipo:Dip Socket; Núm. De Contactos:18; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Amp Te Connectivity 518-AG10D

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 518-AG-10D
  • 518-AG10D
  • 518AG10D